3VA9677-0EK31 | Siemens
Front rotary drive, standard, with door locking and door opening position, (W x H) 210 x 203.2 mm, for 3VA55- 3VA65/66, 3VA9677-0EK31
Order No.: 80P9150
EAN: 4042949014331
MPN:
3VA9677-0EK31
3VA96770EK31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.9453 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator standard IP30 with door interlocking and door open function. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Version | standard, with door locking and door opening position | |
| Width | 210 mm | |
| Height | 203.2 mm | |
| Suitable for | 3VA55- 3VA65/66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |