3VA9603-0KB00 | Siemens
Position indicator switch, (W x H) 120 x 170 mm, for plug unit, 3VA9603-0KB00
Order No.: 80P8462
EAN: 4001869599830
MPN:
3VA9603-0KB00
3VA96030KB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2834 € *
Standard delivery time from the manufacturer is: On Request
Position signaling switch accessory for: plug-in unit 3VA9603-0KP00 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position indicator switch | |
| Width | 120 mm | |
| Height | 170 mm | |
| Suitable for | plug unit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |