3VA9578-0CC50 | Siemens
Operating kit, with bowden cable 2.1 m, for 3VA53/54, 3VA63/64, 3VA9578-0CC50
Order No.: 80P9015
EAN: 4042949019053
MPN:
3VA9578-0CC50
3VA95780CC50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.8228 € *
Standard delivery time from the manufacturer is: On Request
Operating Unit with Bowdencable Max-Flex Operator Bowdencable only length 84 (2,1 m). Accessory for: 3VA5 400, 3VA6 600 3VA6 400, 3VA5 600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating kit | |
| Version | with bowden cable 2.1 m | |
| Suitable for | 3VA53/54, 3VA63/64 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |