3VA9477-0GC01 | Siemens
Additional handle, (L x W x H) 36 x 70 x 70 mm, for door coupling rotary drive standard 3VA6 150/250, 3VA9477-0GC01
Order No.: 80P9444
EAN: 4042949014669
MPN:
3VA9477-0GC01
3VA94770GC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.6633 € *
Standard delivery time from the manufacturer is: On Request
Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA6 150/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 36 mm | |
| Width | 70 mm | |
| Height | 70 mm | |
| Suitable for | door coupling rotary drive standard 3VA6 150/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |