3VA9467-0HC30 | Siemens
Motor drive, synchronizable, 110-230 VAC/110-250 VDC, for 3VA13/14- 3VA23/24, 3VA9467-0HC30
Order No.: 80P9254
EAN: 4042949019466
MPN:
3VA9467-0HC30
3VA94670HC30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,063.2888 € *
Standard delivery time from the manufacturer is: On Request
Stored energy motor operator (SEO) 110-230V AC/110-250V DC. Accessory for: 3VA23/3VA24 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | synchronizable, 110-230 VAC/110-250 VDC | |
| Suitable for | 3VA13/14- 3VA23/24 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |