3VA9467-0GX10 | Siemens
Auxiliary switch module, rotary actuator, (L x W x H) 70 x 88.5 x 41.85 mm, for series 3VA13/14, 3VA20-24, 3VA9467-0GX10
Order No.: 80P8457
EAN: 4042948865798
MPN:
3VA9467-0GX10
3VA94670GX10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4139 € *
Standard delivery time from the manufacturer is: On Request
Aux switch module rot op mech 2 x leading to ON Accessory for: 3VA1 400/630 3VA2 100/160/250/400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | rotary actuator | |
| Length | 70 mm | |
| Width | 88.5 mm | |
| Height | 41.85 mm | |
| Suitable for | series 3VA13/14, 3VA20-24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |