3VA9467-0GX01 | Siemens
Auxiliary switch module, mounting adapter, (L x W x H) 88.5 x 70.5 x 8.3 mm, for series 3VA13/14, 3VA20-24, 3VA9467-0GX01
Order No.: 80P8456
EAN: 4042949432586
MPN:
3VA9467-0GX01
3VA94670GX01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Standard delivery time from the manufacturer is: On Request
Aux switch module rot op mech Mounting adapter for Sidewall rot op Accessory for: 3VA1 400/630 3VA2 100/160/250/400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | mounting adapter | |
| Length | 88.5 mm | |
| Width | 70.5 mm | |
| Height | 8.3 mm | |
| Suitable for | series 3VA13/14, 3VA20-24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |