3VA9467-0GK00 | Siemens
Rotary actuator, with stub shaft, (W x H) 138 x 94 mm, for 3VA13/14 3VA23/24, 3VA9467-0GK00
Order No.: 80P9040
EAN: 4042949005452
MPN:
3VA9467-0GK00
3VA94670GK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0739 € *
Standard delivery time from the manufacturer is: On Request
Rotary operator with shaft stub for 8UC retrofit. Accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | with stub shaft | |
| Width | 138 mm | |
| Height | 94 mm | |
| Suitable for | 3VA13/14 3VA23/24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |