3VA9447-0HC15 | Siemens
Motor drive, synchronizable, 24 VDC, for 3VA63/64, 3VA9447-0HC15
Order No.: 80P9255
EAN: 4042949019565
MPN:
3VA9447-0HC15
3VA94470HC15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,543.9536 € *
Standard delivery time from the manufacturer is: On Request
Stored energy motor operator (SEO) 24V DC incl. communication module. Accessory for: 3VA63/3VA64 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | synchronizable, 24 VDC | |
| Suitable for | 3VA63/64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |