3VA9447-0EK23 | Siemens
Front rotary drive, standard, with door lock, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0EK23
Order No.: 80P9158
EAN: 4042949015055
MPN:
3VA9447-0EK23
3VA94470EK23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.526 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator standard with door interlocking IEC IP30/40 ILLUMINATION KIT 24 V DC. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Version | standard, with door lock | |
| Width | 138 mm | |
| Height | 94 mm | |
| Suitable for | 3VA53/54- 3VA63/64 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |