3VA9278-0CC40 | Siemens
Operating kit, with bowden cable 1.8 m, for 3VA51/52, 3VA61/62, 3VA9278-0CC40
Order No.: 80P9012
EAN: 4042949018964
MPN:
3VA9278-0CC40
3VA92780CC40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.3196 € *
Standard delivery time from the manufacturer is: On Request
Operating unit with Bowden cable Max Flex operator Bowden cable single length 1.8 m (72). Accessory for: 3VA5/6 125/150/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating kit | |
| Version | with bowden cable 1.8 m | |
| Suitable for | 3VA51/52, 3VA61/62 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |