3VA9277-0VF40 | Siemens
Door lock, (L x W x H) 171.2 x 213.1 x 162.2 mm, for 3VA51, 3VA61/62, 3VA9277-0VF40
Order No.: 80P9376
EAN: 4042948842553
MPN:
3VA9277-0VF40
3VA92770VF40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
822.9564 € *
Standard delivery time from the manufacturer is: On Request
Door interlock for side wall mount. rot. operators for the UL market. Accessory for: 3VA5 250 3VA6 150/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door lock | |
| Length | 171.2 mm | |
| Width | 213.1 mm | |
| Height | 162.2 mm | |
| Suitable for | 3VA51, 3VA61/62 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |