3VA9277-0PK53 | Siemens
Rotary actuator, emergency stop, side panel mounting, (W x H) 104.6 x 82 mm, for 3VA52- 3VA61/62, 3VA9277-0PK53
Order No.: 80P9232
EAN: 4042949014881
MPN:
3VA9277-0PK53
3VA92770PK53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.1132 € *
Standard delivery time from the manufacturer is: On Request
Side wall mounted rot. operator standard IEC IP65 with mounting bracket 24V DC lighting kit. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | emergency stop, side panel mounting | |
| Width | 104.6 mm | |
| Height | 82 mm | |
| Suitable for | 3VA52- 3VA61/62 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |