3VA9277-0FK31 | Siemens
Door clutch rotary drive, with door locking and door opening position, (W x H) 105 x 82 mm, for 3VA52, 3VA61/62, 3VA9277-0FK31
Order No.: 80P9364
EAN: 4042949006152
MPN:
3VA9277-0FK31
3VA92770FK31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.4536 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator standard NEMA type 1, 3R, 12, 4/4X with door interlock and door open position. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with door locking and door opening position | |
| Width | 105 mm | |
| Height | 82 mm | |
| Suitable for | 3VA52, 3VA61/62 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |