3VA9267-0HC30 | Siemens
Motor drive, synchronizable, 110-230 VAC/110-250 VDC, for 3VA20/21/22, 3VA9267-0HC30
Order No.: 80P9245
EAN: 4042949019442
MPN:
3VA9267-0HC30
3VA92670HC30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,332.7524 € *
Standard delivery time from the manufacturer is: On Request
Synchronizable motor operator 110-230V AC/110-250V DC. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | synchronizable, 110-230 VAC/110-250 VDC | |
| Suitable for | 3VA20/21/22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |