3VA9257-0HA10 | Siemens
Motor drive, 24-60 VDC, for 3VA12, 3VA9257-0HA10
Order No.: 80P9199
EAN: 4042949002352
MPN:
3VA9257-0HA10
3VA92570HA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
609.5656 € *
Standard delivery time from the manufacturer is: On Request
Motor operator 24-60V DC. Accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 24-60 VDC | |
| Suitable for | 3VA12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85013100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |