3VA9257-0FK25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and door lock, (W x H) 105 x 75 mm, for 3VA12, 3VA9257-0FK25
Order No.: 80P9315
EAN: 4042949006015
MPN:
3VA9257-0FK25
3VA92570FK25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.5902 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator emergency-off IEC IP65 with door interlock. Accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | EMERGENCY STOP and door lock | |
| Width | 105 mm | |
| Height | 75 mm | |
| Suitable for | 3VA12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |