3VA9137-0PK55 | Siemens
Rotary actuator, emergency stop, side panel mounting, (W x H) 76.2 x 70 mm, for 3VA51, 3VA9137-0PK55
Order No.: 80P9212
EAN: 4042949014799
MPN:
3VA9137-0PK55
3VA91370PK55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.5799 € *
Standard delivery time from the manufacturer is: On Request
Side wall mounted rot. operator emergency-off IEC IP65 with mounting bracket. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | emergency stop, side panel mounting | |
| Width | 76.2 mm | |
| Height | 70 mm | |
| Suitable for | 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |