3VA9137-0HA20 | Siemens
Motor drive, 110-230 VAC/110-250 VDC, for 3VA51, 3VA9137-0HA20
Order No.: 80P9195
EAN: 4042949015482
MPN:
3VA9137-0HA20
3VA91370HA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
565.1548 € *
Standard delivery time from the manufacturer is: On Request
Motor operator 110-230V AC/110-250V DC. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 110-230 VAC/110-250 VDC | |
| Suitable for | 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |