3VA9137-0GX10 | Siemens
Auxiliary switch module, rotary actuator, (L x W x H) 45 x 62.3 x 37.35 mm, for series 3VA51, 3VA9137-0GX10
Order No.: 80P8453
EAN: 4042948852668
MPN:
3VA9137-0GX10
3VA91370GX10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3064 € *
Standard delivery time from the manufacturer is: On Request
Aux switch module rot op mech 2 x leading to ON Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | rotary actuator | |
| Length | 45 mm | |
| Width | 62.3 mm | |
| Height | 37.35 mm | |
| Suitable for | series 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |