3VA9137-0GX01 | Siemens
Auxiliary switch module, mounting adapter, (L x W x H) 60.8 x 48.2 x 12.5 mm, for series 3VA51, 3VA9137-0GX01
Order No.: 80P8452
EAN: 4042949432593
MPN:
3VA9137-0GX01
3VA91370GX01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: On Request
Aux switch module, rot. op. mech. mounting adapter for side wall mounted rot. operator accessory for: 3VA5 125 - SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | mounting adapter | |
| Length | 60.8 mm | |
| Width | 48.2 mm | |
| Height | 12.5 mm | |
| Suitable for | series 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |