3VA9137-0FK37 | Siemens
Door clutch rotary drive, with door locking and door opening position, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0FK37
Order No.: 80P9325
EAN: 4042949015383
MPN:
3VA9137-0FK37
3VA91370FK37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
257.5041 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator emergency-off NEMA type 1, 3R, 12, 4/4X with door interlock 24V DC lighting kit and door open position. Accessory for: 3VA4/5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with door locking and door opening position | |
| Width | 77 mm | |
| Height | 70 mm | |
| Suitable for | 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |