3VA9137-0EK37 | Siemens
Front rotary drive, emergency stop, with door lock and door open position, (W x H) 77 x 70 mm, for 3VA5, 3VA9137-0EK37
Order No.: 80P9125
EAN: 4042949015260
MPN:
3VA9137-0EK37
3VA91370EK37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.7096 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator emergency-off IP30 NEMA type 1. with door interlock 24V DC lighting kit and door open position. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Version | emergency stop, with door lock and door open position | |
| Width | 77 mm | |
| Height | 70 mm | |
| Suitable for | 3VA5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |