3VA9137-0EK15 | Siemens
Front rotary drive, emergency stop, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0EK15
Order No.: 80P9110
EAN: 4042949014577
MPN:
3VA9137-0EK15
3VA91370EK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0136 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator emergency-off IEC IP30/40. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Version | emergency stop | |
| Width | 77 mm | |
| Height | 70 mm | |
| Suitable for | 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |