3VA9117-0HB20 | Siemens
Motor drive, lateral, 110-250 V AC/DC, for 3VA11, 3VA9117-0HB20
Order No.: 80P9237
EAN: 4042949002543
MPN:
3VA9117-0HB20
3VA91170HB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.1924 € *
Standard delivery time from the manufacturer is: On Request
Side mounted motor operator 110-250V AC/DC. Accessory for: 3VA1 160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | lateral, 110-250 V AC/DC | |
| Suitable for | 3VA11 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |