3SY3127 | Siemens
Device plug, Ø 23 mm, (L x W) 95.5 x 22 mm, for series 3SE5, 3SY3127
Order No.: 80P8432
EAN: 4011209591967
MPN:
3SY3127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3208 € *
Standard delivery time from the manufacturer is: On Request
Accessory for position switch Connector plug (4-pole), M12, for M20 x 1.5 for 250 V, 4 A. Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device plug | |
| diameter | 23 mm | |
| Length | 95.5 mm | |
| Width | 22 mm | |
| Suitable for | series 3SE5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |