3SX5100-1SS51 | Siemens
Plug, Ø 23 mm, (L x W) 99 x 22 mm, for series 3SE51/52, 3SX5100-1SS51
Order No.: 80P8427
EAN: 4047621065724
MPN:
3SX5100-1SS51
3SX51001SS51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Accessory for position switches 3SE51/52- M12 connector 5-pole, for M20 x 1.5- Pin 1=Brown cable, Pin 2=White cable, Pin 3=Yellow-green cable, Pin 4=Black cable, Pin 5=Gray cable. Suitable for wiring sensors that are to be connected to all SIMATIC ET200 compact block I/O modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| diameter | 23 mm | |
| Length | 99 mm | |
| Width | 22 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |