3SX5100-1SS08 | Siemens
Device plug, Ø 23 mm, (L x W) 99 x 22 mm, for series 3SE5, 3SX5100-1SS08
Order No.: 80P8426
EAN: 4047621054070
MPN:
3SX5100-1SS08
3SX51001SS08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.0422 € *
Standard delivery time from the manufacturer is: On Request
Accessory for position switches 3SE5, with M12 device plug 8-pole plastic, device connection M20 x 1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device plug | |
| diameter | 23 mm | |
| Length | 99 mm | |
| Width | 22 mm | |
| Suitable for | series 3SE5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |