3SU1960-0DA70-0AA0 | Siemens
Cap, round, Ø 30 mm, (H) 39.2 mm, transparent, for series 3SU1, 3SU1960-0DA70-0AA0
Order No.: 81P7107
EAN: 4047621067186
MPN:
3SU1960-0DA70-0AA0
3SU19600DA700AA0
Unit Price (€ / pc.)
38.8297 € *
Standard delivery time from the manufacturer is: 1 Week
Sealable cap for pushbutton, flat, 30 mm, clear Sealable cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
diameter | 30 mm | |
Height | 39.2 mm | |
Product type | cap | |
Version | round | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |