3SU1950-0FP80-0AA0 | Siemens
Key, (L x W x H) 53.2 x 2.2 x 21.5 mm, silver, for series 3SU1, 3SU1950-0FP80-0AA0
Order No.: 80P8420
EAN: 4011209966024
MPN:
3SU1950-0FP80-0AA0
3SU19500FP800AA0
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 1 Week
Key for key-operated switch Siemens, lock no. SSG 10 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Width | 2.2 mm | |
Height | 21.5 mm | |
Length | 53.2 mm | |
Product type | key | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 83017000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |