3SU1950-0FM30-0AA0 | Siemens

Key, (L x W x H) 44.9 x 5 x 28 mm, yellow, for series 3SU1, 3SU1950-0FM30-0AA0

Order No.: 80P8418
EAN: 4011209965485
MPN:
3SU1950-0FM30-0AA0
3SU19500FM300AA0
3SU1950-0FM30-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2824 €
Key for key-operated switch O.M.R, lock number 73033, yellow Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter Property Value
Colour yellow
Width 5 mm
Height 28 mm
Length 44.9 mm
Product type key
Suitable for series 3SU1
Logistics
Property Value
Country of origin CZ
Customs tariff number 83017000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes