3SU1950-0FK20-0AA0 | Siemens
Key, (L x W x H) 44.9 x 5 x 28 mm, red, for series 3SU1, 3SU1950-0FK20-0AA0
Order No.: 80P8416
EAN: 4011209965461
MPN:
3SU1950-0FK20-0AA0
3SU19500FK200AA0
Unit Price (€ / pc.)
8.2824 € *
Available: 4 pcs.
Key for key-operated switch O.M.R, lock number 73037, red Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 5 mm | |
Product type | key | |
Suitable for | series 3SU1 | |
Colour | red | |
Height | 28 mm | |
Length | 44.9 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 83017000 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |