3SU1950-0FD80-0AA0 | Siemens
Key, (L x W x H) 42.7 x 2 x 21 mm, silver, for series 3SU1, 3SU1950-0FD80-0AA0
Order No.: 80P8414
EAN: 4011209965409
MPN:
3SU1950-0FD80-0AA0
3SU19500FD800AA0
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: 1 Week
Key for key-operated switch BKS, Lock No. S1 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Width | 2 mm | |
Height | 21 mm | |
Length | 42.7 mm | |
Product type | key | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 83017000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |