3SU1950-0FC80-0AA0 | Siemens

Key, (L x W x H) 41.7 x 2 x 20 mm, silver, for series 3SU1, 3SU1950-0FC80-0AA0

Order No.: 80P8413
EAN: 4011209965393
MPN:
3SU1950-0FC80-0AA0
3SU19500FC800AA0
3SU1950-0FC80-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0444 €
Key for RONIS key-operated switch, Lock No. 455 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Colour silver
Width 2 mm
Height 20 mm
Length 41.7 mm
Product type key
Suitable for series 3SU1
Logistics
Country of origin CZ
Customs tariff number 83017000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes