3SU1950-0DV80-0AA0 | Siemens
Locking device, (L x W x H) 33.3 x 43 x 47.5 mm, silver, for series 3SU1, 3SU1950-0DV80-0AA0
Order No.: 81P7106
EAN: 4011209964600
MPN:
3SU1950-0DV80-0AA0
3SU19500DV800AA0
Unit Price (€ / pc.)
53.1216 € *
Standard delivery time from the manufacturer is: 1 Week
Locking device with cover, for pushbutton, selector switch with short handle/rotary knob, RONIS key-operated switch and potentiometer, 22 mm, Locking device as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Width | 43 mm | |
Height | 47.5 mm | |
Length | 33.3 mm | |
Product type | locking device | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |