3SU1950-0DM80-0AA0 | Siemens
Locking device, (L x W x H) 25.1 x 47 x 43.1 mm, silver, for series 3SU1, 3SU1950-0DM80-0AA0
Order No.: 81P7104
EAN: 4011209964525
MPN:
3SU1950-0DM80-0AA0
3SU19500DM800AA0
Unit Price (€ / pc.)
53.1216 € *
Standard delivery time from the manufacturer is: 1 Week
Locking device made of metal, for activated pushbutton, 22 mm, with flat pushbutton, raised front ring or raised front ring castellated Locking device as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Colour | silver | |
Width | 47 mm | |
Height | 43.1 mm | |
Length | 25.1 mm | |
Product type | locking device | |
Suitable for | series 3SU1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |