3SU1900-0KG10-0AA0 | Siemens
Extension plunger, Ø 15 mm, (L) 130 mm, gray, for series 3SU1, 3SU1900-0KG10-0AA0
Order No.: 81P7097
EAN: 4011209965379
MPN:
3SU1900-0KG10-0AA0
3SU19000KG100AA0
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 1 Week
Extension plunger for pushbutton with extended stroke, for compensation of the gap between pushbutton and release button of a thermal overload relay(e.g.) Extension plungers as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
diameter | 15 mm | |
Length | 130 mm | |
Product type | extension plunger | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |