3SU1900-0EM70-0AA0 | Siemens

Dust protective cap, (L x W x H) 20 x 94 x 30 mm, transparent, for series 3SU1, 3SU1900-0EM70-0AA0

Order No.: 80P8411
EAN: 4047621042657
MPN:
3SU1900-0EM70-0AA0
3SU19000EM700AA0
3SU1900-0EM70-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4030 €
Dust cap for ID key-operated switch, clear Dust cover as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter Property Value
Colour transparent
Width 94 mm
Height 30 mm
Length 20 mm
Product type dust protective cap
Suitable for series 3SU1
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes