3SU1900-0EL70-0AA0 | Siemens
Cap, sealable, Ø 32.5 mm, (L x H) 36.2 x 39.2 mm, transparent, for series 3SU1, 3SU1900-0EL70-0AA0
Order No.: 81P7092
EAN: 4011209968233
MPN:
3SU1900-0EL70-0AA0
3SU19000EL700AA0
Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 1 Week
Sealable cap for pushbutton, raised, 22 mm, front ring, raised, castellated, clear Sealable cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Colour | transparent | |
diameter | 32.5 mm | |
Height | 39.2 mm | |
Length | 36.2 mm | |
Product type | cap | |
Version | sealable | |
Suitable for | series 3SU1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |