3SU1900-0DW10-0AA0 | Siemens
Protective collar, Ø 34.8 mm, (H) 30.6 mm, black, for series 3SU1, 3SU1900-0DW10-0AA0
Order No.: 80P8409
EAN: 4011209964693
MPN:
3SU1900-0DW10-0AA0
3SU19000DW100AA0
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 1 Week
Protective collar for pushbutton, selector switch, short, 22 mm, 360° black, plastic 360° protective collar as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 34.8 mm | |
Height | 30.6 mm | |
Product type | protective collar | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |