3SU1900-0DG70-0AA0 | Siemens
Protective cap, (W x H) 32.1 x 60 mm, transparent, for series 3SU1, 3SU1900-0DG70-0AA0
Order No.: 81P7087
EAN: 4011209964471
MPN:
3SU1900-0DG70-0AA0
3SU19000DG700AA0
Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 1 Week
Silicone protection cap for Twin pushbutton, flat, clear Silicone protective cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Width | 32.1 mm | |
Height | 60 mm | |
Product type | protective cap | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |