3SU1900-0AM10-0AA0 | Siemens
Label holder, (W x H) 89.6 x 89.6 mm, black, for series 3SU1, 3SU1900-0AM10-0AA0
Order No.: 80P8408
EAN: 4011209954335
MPN:
3SU1900-0AM10-0AA0
3SU19000AM100AA0
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 1 Week
Label holder for Coordinate switch, 22mm, 4 switch positions, black, for labeling plates 27mm x 27mm Label holder for labeling the SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Width | 89.6 mm | |
Height | 89.6 mm | |
Product type | label holder | |
Suitable for | series 3SU1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |