3SU1900-0AL10-0AA0 | Siemens

Label holder, (W x H) 29.7 x 89.6 mm, black, for series 3SU1, 3SU1900-0AL10-0AA0

Order No.: 80P8407
EAN: 4011209954304
MPN:
3SU1900-0AL10-0AA0
3SU19000AL100AA0
3SU1900-0AL10-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0444 €
Label holder for Coordinate switch, 22mm, 2 switch positions, black, for labeling plates 27mm x 27mm Label holder for labeling the SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Filter Property Value
Colour black
Width 29.7 mm
Height 89.6 mm
Product type label holder
Suitable for series 3SU1
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes