3SE5240-3AA00-1AG0 | Siemens
Cover, LED, rectangular, wide, (L x W x H) 53 x 50 x 6 mm, yellow, for series 3SE52, 3SE5240-3AA00-1AG0
Order No.: 80P7790
EAN: 4011209722873
MPN:
3SE5240-3AA00-1AG0
3SE52403AA001AG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6278 € *
Standard delivery time from the manufacturer is: On Request
LED cover for position switch for plastic enclosure 50 mm LEDs, yellow/green, 110-230 V AC Color yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | LED, rectangular, wide | |
| Length | 53 mm | |
| Width | 50 mm | |
| Height | 6 mm | |
| Colour | yellow | |
| Suitable for | series 3SE52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |