3SE5212-0AC05 | Siemens
Empty enclosure, cuboid, narrow, (L x W x H) 75.7 x 31 x 33 mm, turquoise, for series 3SE52, 3SE5212-0AC05
Order No.: 80P7625
EAN: 4011209862128
MPN:
3SE5212-0AC05
3SE52120AC05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9448 € *
Standard delivery time from the manufacturer is: On Request
Empty enclosure for Position switch metal enclosur according to EN 50047, 31 mm M20 x 1.5 with cover Color turquoise and plunger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | empty enclosure | |
| Version | cuboid, narrow | |
| Length | 75.7 mm | |
| Width | 31 mm | |
| Height | 33 mm | |
| Colour | turquoise | |
| Suitable for | series 3SE52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |