3SE5162-0AA00 | Siemens
Empty enclosure, cuboid, wide, (L x W x H) 100 x 56 x 37.8 mm, turquoise, for series 3SE5162, 3SE5162-0AA00
Order No.: 80P7601
EAN: 4011209862821
MPN:
3SE5162-0AA00
3SE51620AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3187 € *
Standard delivery time from the manufacturer is: On Request
Empty enclosure for position switch 3SE5162 Metal enclosure XL, 56 mm wide Device connection 3x(M20 x 1.5) IP66/IP67 without actuator head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | empty enclosure | |
| Version | cuboid, wide | |
| Length | 100 mm | |
| Width | 56 mm | |
| Height | 37.8 mm | |
| Colour | turquoise | |
| Suitable for | series 3SE5162 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |