3SE5160-0AA00-1AG0 | Siemens
Cover, cuboid, wide, (L x W x H) 100 x 56 x 9.5 mm, yellow, for position switch, 3SE5160-0AA00-1AG0
Order No.: 80P7600
EAN: 4011209862814
MPN:
3SE5160-0AA00-1AG0
3SE51600AA001AG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: On Request
Cover yellow for position switch metal XL, 56 mm wide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | cuboid, wide | |
| Length | 100 mm | |
| Width | 56 mm | |
| Height | 9.5 mm | |
| Colour | yellow | |
| Suitable for | position switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |