3SE5130-3AA00 | Siemens
Cover, LED, rectangular, narrow, (L x W x H) 78 x 40 x 10.8 mm, turquoise, for series 3SE5132, 3SE5130-3AA00
Order No.: 80P7540
EAN: 4011209866669
MPN:
3SE5130-3AA00
3SE51303AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6278 € *
Standard delivery time from the manufacturer is: On Request
LED cover, Color turquoise for position switch Plastic 3SE5132, with 2 LEDs, yellow/green, 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | LED, rectangular, narrow | |
| Length | 78 mm | |
| Width | 40 mm | |
| Height | 10.8 mm | |
| Colour | turquoise | |
| Suitable for | series 3SE5132 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |