3SE5130-0AA00-1AG0 | Siemens
Cover, cuboid, narrow, (L x W x H) 78 x 40 x 10.8 mm, yellow, for series 3SE513, 3SE5130-0AA00-1AG0
Order No.: 80P7537
EAN: 4011209866638
MPN:
3SE5130-0AA00-1AG0
3SE51300AA001AG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: On Request
Cover yellow for position switch Plastic 3SE513 Enclosure according to EN N50041.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | cuboid, narrow | |
| Length | 78 mm | |
| Width | 40 mm | |
| Height | 10.8 mm | |
| Colour | yellow | |
| Suitable for | series 3SE513 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |