3SE5122-0AA00-1CA0 | Siemens
Enclosure, cuboid, wide, (L x W x H) 85.7 x 56 x 37.8 mm, turquoise, for series 3SE51, 3SE5122-0AA00-1CA0
Order No.: 80P7471
EAN: 4011209693012
MPN:
3SE5122-0AA00-1CA0
3SE51220AA001CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7381 € *
Standard delivery time from the manufacturer is: On Request
Enclosure with increased corrosion protection for position switch 3SE51 56 mm wide, Metal with cover, turquoise Device connection 3 x (M20 x 1.5).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | cuboid, wide | |
| Length | 85.7 mm | |
| Width | 56 mm | |
| Height | 37.8 mm | |
| Colour | turquoise | |
| Suitable for | series 3SE51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |